
LT4363IMS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT4363IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4363IMS-2#PBF |
Description | IC SURGE STOPPER HV 12-MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4363IMS-2#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 12-MSOP |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.75000 | ¥76.75 |
| 10 | ¥59.65100 | ¥596.51 |
| 37 | ¥53.86459 | ¥1,992.99 |
| 111 | ¥50.40523 | ¥5,594.98 |
| 259 | ¥48.37788 | ¥12,529.87 |
| 518 | ¥47.04334 | ¥24,368.45 |
| 1,036 | ¥45.94486 | ¥47,598.87 |















