ADC0804LCWM/NOPB | ||
---|---|---|
DigiKey Part Number | ADC0804LCWM/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC0804LCWM/NOPB | |
Description | IC ADC 8BIT SAR 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC0804LCWM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 10k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 4.5V ~ 6.3V | |
Voltage - Supply, Digital | 4.5V ~ 6.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥36.66300 | ¥366.63 |
36 | ¥34.66167 | ¥1,247.82 |
108 | ¥30.04093 | ¥3,244.42 |
252 | ¥28.50012 | ¥7,182.03 |
504 | ¥25.57310 | ¥12,888.84 |
1,008 | ¥21.56770 | ¥21,740.24 |
2,520 | ¥20.48933 | ¥51,633.11 |