50-00009 | ||
---|---|---|
DigiKey Part Number | 839-1330-ND | |
Manufacturer | ||
Manufacturer Product Number | 50-00009 | |
Description | CONN PLUG 3.5MM 6CON MOLD STYLE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Phone Plug 6 Conductor Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 50-00009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Gold | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.07000 | ¥27.07 |
10 | ¥24.60100 | ¥246.01 |
500 | ¥18.42580 | ¥9,212.90 |
1,000 | ¥15.71612 | ¥15,716.12 |
5,000 | ¥14.09032 | ¥70,451.60 |