31-00051 | ||
---|---|---|
DigiKey Part Number | 839-1623-ND | |
Manufacturer | ||
Manufacturer Product Number | 31-00051 | |
Description | CBL COIL SHLD 4C 28AWG 1115MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Round - Coiled Cable Black 28 AWG Braid 3.68' (1.12m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Braid | |
Length | 3.68' (1.12m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.01000 | ¥87.01 |
5 | ¥77.30800 | ¥386.54 |
10 | ¥73.67800 | ¥736.78 |
25 | ¥69.25440 | ¥1,731.36 |
50 | ¥65.62840 | ¥3,281.42 |
100 | ¥62.81090 | ¥6,281.09 |