30-01280 | ||
---|---|---|
DigiKey Part Number | T1420-153-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-01280 | |
Description | CABLE 5COND 22AWG BLACK 502' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0362" (0.920mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,568.09000 | ¥2,568.09 |
3 | ¥2,375.82333 | ¥7,127.47 |
5 | ¥2,293.42400 | ¥11,467.12 |
7 | ¥2,238.50000 | ¥15,669.50 |
10 | ¥2,183.56400 | ¥21,835.64 |
25 | ¥2,046.23040 | ¥51,155.76 |