5503UE 0081000 | ||
---|---|---|
DigiKey Part Number | BEL1358-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 5503UE 0081000 | |
Description | CABLE 5COND 22AWG GRAY 1000' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,516.05000 | ¥2,516.05 |
3 | ¥2,327.72333 | ¥6,983.17 |
5 | ¥2,246.98200 | ¥11,234.91 |
7 | ¥2,193.16857 | ¥15,352.18 |