30-00099 | ||
---|---|---|
DigiKey Part Number | T1384-30-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00099 | |
Description | CABLE 4COND 28AWG WHITE SHLD 30M | |
Customer Reference | ||
Detailed Description | 4 (1 Pair Twisted) Conductor Multi-Conductor Cable White 28 AWG Foil, Braid 98.43' (30.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | Foil, Braid | |
Length | 98.43' (30.00m) | |
Jacket Color | White | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0165" (0.420mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥720.36000 | ¥720.36 |
5 | ¥589.40400 | ¥2,947.02 |
10 | ¥458.42600 | ¥4,584.26 |