10-03927 | ||
---|---|---|
DigiKey Part Number | 839-10-03927-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03927 | |
Description | CBL ASSY 2.5MM PLUG-PLUG RND 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Round 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03927 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.20000 | ¥55.20 |
10 | ¥49.89300 | ¥498.93 |
300 | ¥39.08503 | ¥11,725.51 |
1,200 | ¥32.18767 | ¥38,625.20 |