10-02493 | |
---|---|
DigiKey Part Number | 10-02493-ND |
Manufacturer | |
Manufacturer Product Number | 10-02493 |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.77800 | ¥557.78 |
250 | ¥43.69888 | ¥10,924.72 |
1,000 | ¥35.98717 | ¥35,987.17 |