10-02337 | ||
---|---|---|
DigiKey Part Number | 839-1433-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02337 | |
Description | CBL USB2.0 A RCPT TO OPEN 6.56' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02337 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
90 | ¥41.11700 | ¥3,700.53 |
1,080 | ¥30.29690 | ¥32,720.65 |