10-02354 | |
---|---|
DigiKey Part Number | 839-1540-ND |
Manufacturer | |
Manufacturer Product Number | 10-02354 |
Description | CBL USB2.0 A RCPT TO OPEN 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02354 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to Cable (Round) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.96200 | ¥389.62 |
200 | ¥34.32655 | ¥6,865.31 |
1,000 | ¥24.88680 | ¥24,886.80 |