10-02330 | ||
---|---|---|
DigiKey Part Number | 839-1426-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02330 | |
Description | CBL USB2.0 A PLG-MIN A PLG 3.28' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Mini A Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini A Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.73000 | ¥56.73 |
10 | ¥51.27600 | ¥512.76 |
25 | ¥48.44160 | ¥1,211.04 |
50 | ¥47.26120 | ¥2,363.06 |
200 | ¥44.89815 | ¥8,979.63 |
400 | ¥40.17203 | ¥16,068.81 |
600 | ¥37.80897 | ¥22,685.38 |
1,000 | ¥33.08285 | ¥33,082.85 |
2,600 | ¥31.42870 | ¥81,714.62 |