10-01782 | |
---|---|
DigiKey Part Number | 839-1248-ND |
Manufacturer | |
Manufacturer Product Number | 10-01782 |
Description | CBL ASSY 2.1MM JACK-PLUG FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01782 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥30.16900 | ¥301.69 |
25 | ¥28.57200 | ¥714.30 |
50 | ¥27.90680 | ¥1,395.34 |
200 | ¥26.57860 | ¥5,315.72 |
400 | ¥23.39665 | ¥9,358.66 |