T3CP100-2 | ||
---|---|---|
DigiKey Part Number | 1133-T3CP100-2-ND | |
Manufacturer | ||
Manufacturer Product Number | T3CP100-2 | |
Description | CURRENT PROBE DC/AC 100A 2 MHZ B | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT I 600V, CAT II 600V, CAT III 300V Measures AC, DC Current to 100A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 100A | |
Ratings | CAT I 600V, CAT II 600V, CAT III 300V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,670.26000 | ¥8,670.26 |