786846-01 | ||
---|---|---|
DigiKey Part Number | 2770-786846-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 786846-01 | |
Description | CC0550X HIOKI CURRENT PROBE, 5 A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Passive 50MHz Oscilloscope Probe Test Lead Input Resistance |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | - | |
Bandwidth | 50MHz | |
Resistance - Input | - | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49,687.10000 | ¥49,687.10 |