T3RC0600-HF | ||
---|---|---|
DigiKey Part Number | 1133-T3RC0600-HF-ND | |
Manufacturer | ||
Manufacturer Product Number | T3RC0600-HF | |
Description | CUR PROBE AC 600A 30MHZ 1M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Current Meter, Clamp/Probe (Rogowski Coil) DMM Functions Include Frequency and Current to 600A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Rogowski Coil) | |
Specifications | DMM Functions Include Frequency and Current to 600A | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,345.36000 | ¥17,345.36 |