


CP6220-EU | |
|---|---|
DigiKey Part Number | CP6220-EU-ND |
Manufacturer | |
Manufacturer Product Number | CP6220-EU |
Description | OSCILLOSCOPE CURRENT PROBE 300KH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 100A, BNC Interface |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Cal Test Electronics | Specifications Measures AC, DC Current to 100A, BNC Interface |
Series | Ratings CAT II 600V, CAT III 300V |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,168.75000 | ¥5,168.75 |



