T3AFG200 | ||
---|---|---|
DigiKey Part Number | 1133-T3AFG200-ND | |
Manufacturer | ||
Manufacturer Product Number | T3AFG200 | |
Description | 200 MHZ, 2.4 GS/S, 20 MPTS, 2 CH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 200 MHz Arbitrary, Sweep Function Generator, DDS 1 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 1 | |
Frequency - Max | 200 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,592.93000 | ¥24,592.93 |