T3AFG-IQ | ||
---|---|---|
DigiKey Part Number | 1133-T3AFG-IQ-ND | |
Manufacturer | ||
Manufacturer Product Number | T3AFG-IQ | |
Description | T3AFG IQ MODULATION ACTIVATION O | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Channel Display Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Function | - | |
Signal Types | - | |
Display Type | - | |
Supply Voltage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,914.83000 | ¥7,914.83 |