PP018-2 | ||
---|---|---|
DigiKey Part Number | PP018-2-ND | |
Manufacturer | ||
Manufacturer Product Number | PP018-2 | |
Description | OSCOPE PROBE X10 500MHZ 10M | |
Customer Reference | ||
Detailed Description | 10:1 Passive 500MHz Oscilloscope Probe Test Lead 10M Input Resistance | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 500MHz | |
Resistance - Input | 10M | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | 2 Probes |