CP030A | ||
---|---|---|
DigiKey Part Number | CP030A-ND | |
Manufacturer | ||
Manufacturer Product Number | CP030A | |
Description | PROBE CURRENT 30A 50MHZ | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT I 300V Measures AC, DC Current to 30A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 30A | |
Ratings | CAT I 300V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40,121.73000 | ¥40,121.73 |