T0007358 | |
---|---|
DigiKey Part Number | 2287-T0007358-ND |
Manufacturer | |
Manufacturer Product Number | T0007358 |
Description | KONA ENTERPRISE GATEWAY 868MHZ E |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G/3G Cellular, GPS, LoRa Gateway Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Cellular, GPS, LoRa | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,855.52000 | ¥5,855.52 |