Self Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.38BK100

DigiKey Part Number
1030-F6W0.38BK100-ND
Manufacturer
Manufacturer Product Number
F6W0.38BK100
Description
SELF WRAP 3/8" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
100' (30.48m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,075
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥637.77000¥637.77
2¥586.56000¥1,173.12
3¥558.52333¥1,675.57
5¥525.10800¥2,625.54
7¥504.21429¥3,529.50
10¥491.89900¥4,918.99
Manufacturers Standard Package