Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥594.96000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.375" (9.52mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
53 In Stock | 1 : ¥806.89000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | - | - | 1.500" (38.10mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
36 In Stock | 1 : ¥863.98000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
134 In Stock | 1 : ¥978.07000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.188" (4.78mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
60 In Stock | 1 : ¥490.97000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.500" (12.70mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
30 In Stock | 1 : ¥819.10000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.500" (12.70mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
22 In Stock | 1 : ¥1,433.51000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | - | - | 0.500" (12.70mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 300' (91.44m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
11 In Stock | 1 : ¥2,021.82000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | - | - | 0.375" (9.52mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 450' (137.16m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
14 In Stock | 1 : ¥2,642.29000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | - | - | 0.313" (7.95mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 650' (198.12m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
16 In Stock | 1 : ¥479.10000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 1.500" (38.10mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 25.00' (7.62m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
18 In Stock | 1 : ¥513.45000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
5 In Stock | 1 : ¥546.12000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.625" (15.88mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
9 In Stock | 1 : ¥564.65000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 0.500" (12.70mm) | Polyethylene Terephthalate (PET), Halogen Free | White | 75.00' (22.86m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
18 In Stock | 1 : ¥648.01000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
23 In Stock | 1 : ¥662.15000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.313" (7.95mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 125' (38.10m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
4 In Stock | 1 : ¥774.31000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.625" (15.88mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 125' (38.10m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
2 In Stock | 1 : ¥993.56000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | White | 100' (30.48m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
13 In Stock | 1 : ¥1,026.99000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | - | - | 0.750" (19.05mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
16 In Stock | 1 : ¥1,141.08000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 2.000" (50.80mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 40.00' (12.19m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
10 In Stock | 1 : ¥1,155.23000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.375" (9.52mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 225' (68.58m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
8 In Stock | 1 : ¥1,509.97000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.313" (7.95mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 325' (99.06m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
3 In Stock | 1 : ¥4,706.97000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | - | - | 0.188" (4.78mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 1200' (365.76m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
2 In Stock | 1 : ¥435.57000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 2.000" (50.80mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 10.00' (3.05m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
2 In Stock | 1 : ¥463.94000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 1.500" (38.10mm) | Polyethylene Terephthalate (PET), Halogen Free | White | 25.00' (7.62m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
6 In Stock | 1 : ¥590.58000 Bulk | Bulk | Active | Self Wrap | Split Flexible Tube | - | - | 1.000" (25.40mm) | Polyethylene Terephthalate (PET), Halogen Free | White | 50.00' (15.24m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - |