Self Wrap 0.500" (12.70mm) X 75.00' (22.86m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.50BK75

DigiKey Part Number
1030-F6W0.50BK75-ND
Manufacturer
Manufacturer Product Number
F6W0.50BK75
Description
SELF WRAP 1/2" X 75' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.500" (12.70mm) X 75.00' (22.86m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
75.00' (22.86m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥657.66000¥657.66
2¥604.82500¥1,209.65
3¥575.93667¥1,727.81
5¥541.48400¥2,707.42
7¥519.92143¥3,639.45
10¥498.00600¥4,980.06
Manufacturers Standard Package