Self Wrap 0.313" (7.95mm) X 125' (38.10m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.31BK125

DigiKey Part Number
1030-F6W0.31BK125-ND
Manufacturer
Manufacturer Product Number
F6W0.31BK125
Description
SELF WRAP 0.312" X 125' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.313" (7.95mm) X 125' (38.10m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
125' (38.10m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.313" (7.95mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥703.02000¥703.02
2¥646.55500¥1,293.11
3¥615.65333¥1,846.96
5¥578.81000¥2,894.05
7¥555.77143¥3,890.40
10¥547.42300¥5,474.23
Manufacturers Standard Package