Self Wrap 0.375" (9.52mm) X 225' (68.58m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.38BK225

DigiKey Part Number
1030-F6W0.38BK225-ND
Manufacturer
Manufacturer Product Number
F6W0.38BK225
Description
SELF WRAP 3/8" X 225' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.375" (9.52mm) X 225' (68.58m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
225' (68.58m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,166.80000¥1,166.80
2¥1,073.16500¥2,146.33
3¥1,021.87333¥3,065.62
5¥960.74800¥4,803.74
7¥955.09286¥6,685.65
Manufacturers Standard Package