


182206-2 | |
|---|---|
DigiKey Part Number | 182206-2-ND |
Manufacturer | |
Manufacturer Product Number | 182206-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 182206-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.42200 | ¥14.22 |
| 25 | ¥1.33640 | ¥33.41 |
| 50 | ¥1.27200 | ¥63.60 |
| 100 | ¥1.21160 | ¥121.16 |
| 250 | ¥1.13532 | ¥283.83 |
| 500 | ¥1.08106 | ¥540.53 |
| 1,000 | ¥1.02945 | ¥1,029.45 |
| 2,500 | ¥0.96491 | ¥2,412.28 |








