


104480-7 | |
|---|---|
DigiKey Part Number | A28329-ND |
Manufacturer | |
Manufacturer Product Number | 104480-7 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104480-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Tin-Lead |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.25100 | ¥42.51 |
| 25 | ¥3.98600 | ¥99.65 |
| 50 | ¥3.79580 | ¥189.79 |
| 100 | ¥3.61390 | ¥361.39 |
| 250 | ¥3.38728 | ¥846.82 |
| 500 | ¥3.22554 | ¥1,612.77 |
| 1,000 | ¥3.07147 | ¥3,071.47 |
| 3,000 | ¥2.84228 | ¥8,526.84 |





















