103956-1 | ||
---|---|---|
DigiKey Part Number | A28392-ND | |
Manufacturer | ||
Manufacturer Product Number | 103956-1 | |
Description | CONN RCPT 2POS IDC 22-26AWG | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 103956-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.82000 | ¥270.50 |
50 | ¥10.58020 | ¥529.01 |
110 | ¥10.09900 | ¥1,110.89 |
330 | ¥9.13724 | ¥3,015.29 |
550 | ¥8.41578 | ¥4,628.68 |
1,100 | ¥7.21355 | ¥7,934.90 |
2,530 | ¥6.73264 | ¥17,033.58 |