103946-1 | ||
---|---|---|
DigiKey Part Number | A28434-ND | |
Manufacturer | ||
Manufacturer Product Number | 103946-1 | |
Description | CONN PLUG 2POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.04300 | ¥120.43 |
25 | ¥11.98560 | ¥299.64 |
72 | ¥11.86361 | ¥854.18 |
144 | ¥10.88479 | ¥1,567.41 |
288 | ¥10.82378 | ¥3,117.25 |
504 | ¥10.76597 | ¥5,426.05 |