1-66563-1 | ||
---|---|---|
DigiKey Part Number | A32007TR-ND - Tape & Reel (TR) A32007CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-66563-1 | |
Description | CONN SOCKET 20-24AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66563-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.92200 | ¥79.22 |
25 | ¥7.59840 | ¥189.96 |
50 | ¥7.43760 | ¥371.88 |
100 | ¥7.11420 | ¥711.42 |
250 | ¥6.46732 | ¥1,616.83 |
500 | ¥5.82060 | ¥2,910.30 |
1,000 | ¥5.17386 | ¥5,173.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.68881 | ¥18,755.24 |
8,000 | ¥4.30078 | ¥34,406.24 |
12,000 | ¥4.20376 | ¥50,445.12 |