T42-100FR | ||
---|---|---|
DigiKey Part Number | T42-100FR-ND | |
Manufacturer | ||
Manufacturer Product Number | T42-100FR | |
Description | HEATSHRINK BOOT BREAKOUT 3:1 BLK | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.693" (43.00mm) | |
Large Diameter Recovered | 0.900" (22.86mm) | |
Small Diameter Supplied | 0.820" (20.83mm) | |
Small Diameter Recovered | 0.300" (7.62mm) | |
Large Recovered Length | 2.300" (58.42mm) | |
Small Recovered Length | 1.181" (30.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.46000 | ¥388.46 |
5 | ¥364.18200 | ¥1,820.91 |
10 | ¥339.90500 | ¥3,399.05 |
20 | ¥322.90900 | ¥6,458.18 |
50 | ¥315.62520 | ¥15,781.26 |
100 | ¥308.34220 | ¥30,834.22 |