P10511/8 BK007 | |
---|---|
DigiKey Part Number | P10511/8BK007-ND |
Manufacturer | |
Manufacturer Product Number | P10511/8 BK007 |
Description | TUBING 1.125" ID PVC 50' BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 1.125" (28.58mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 1.125" (28.58mm) | |
Diameter - Outside | 1.231" (31.27mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -20°C ~ 105°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.59000 | ¥1,482.59 |
2 | ¥1,399.83000 | ¥2,799.66 |
5 | ¥1,357.18400 | ¥6,785.92 |