HFT5000-25/12-0-SP | ||
---|---|---|
DigiKey Part Number | 484-HFT5000-25/12-0-SP-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-25/12-0-SP | |
Description | HEAT SHRINK FABRIC METER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x Enter Number of Meters in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | Enter Number of Meters in Order Quantity | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.98" (24.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Spool Size | 1312.3' (400.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.47000 | ¥53.47 |
5 | ¥51.27800 | ¥256.39 |
10 | ¥40.13000 | ¥401.30 |
25 | ¥35.66720 | ¥891.68 |
50 | ¥33.43940 | ¥1,671.97 |
100 | ¥31.21060 | ¥3,121.06 |