HFT5000-25/12-0-SP | ||
---|---|---|
DigiKey Part Number | HFT5000-25/12-0-SP-50-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-25/12-0-SP | |
Description | HEAT SHRINK FABRIC 1=50M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 164.0' (50.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 164.0' (50.0m) | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.98" (24.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,225.02000 | ¥1,225.02 |
5 | ¥1,181.26600 | ¥5,906.33 |
10 | ¥1,163.76600 | ¥11,637.66 |
25 | ¥1,137.50720 | ¥28,437.68 |
50 | ¥1,111.26580 | ¥55,563.29 |