HFT5000-25/12-0-SP | ||
---|---|---|
DigiKey Part Number | HFT5000-25/12-0-SP-25-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-25/12-0-SP | |
Description | HEAT SHRINK FABRIC 1=25M | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 0.98" (24.9mm) x 82.02' (25.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 82.02' (25.00m) | |
Diameter - Inner, Recovered | 0.47" (11.9mm) | |
Diameter - Inner, Supplied | 0.98" (24.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥700.87000 | ¥700.87 |
5 | ¥657.06800 | ¥3,285.34 |
10 | ¥613.26900 | ¥6,132.69 |
25 | ¥582.60080 | ¥14,565.02 |
50 | ¥569.46400 | ¥28,473.20 |
100 | ¥556.31820 | ¥55,631.82 |