DWFR-8/2-0-STK | ||
---|---|---|
DigiKey Part Number | DWFR-8/2-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | DWFR-8/2-0-STK | |
Description | HEATSHRINK 0.315" X 4' BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.77000 | ¥102.77 |
5 | ¥98.11000 | ¥490.55 |
10 | ¥74.75100 | ¥747.51 |
25 | ¥70.08240 | ¥1,752.06 |
50 | ¥65.40880 | ¥3,270.44 |
100 | ¥62.13880 | ¥6,213.88 |