A1395SEHLT-T | ||
---|---|---|
DigiKey Part Number | 620-1173-2-ND - Tape & Reel (TR) 620-1173-1-ND - Cut Tape (CT) 620-1173-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1395SEHLT-T | |
Description | SENSOR HALL ANALOG 6MLP/DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | A1395SEHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥11.95100 | ¥119.51 |
25 | ¥9.95760 | ¥248.94 |
50 | ¥9.73620 | ¥486.81 |
100 | ¥8.85180 | ¥885.18 |
500 | ¥7.74514 | ¥3,872.57 |
1,000 | ¥6.85996 | ¥6,859.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.63872 | ¥19,916.16 |
6,000 | ¥6.41741 | ¥38,504.46 |
9,000 | ¥6.19612 | ¥55,765.08 |