D-110-0214 | ||
---|---|---|
DigiKey Part Number | D-110-0214-ND | |
Manufacturer | ||
Manufacturer Product Number | D-110-0214 | |
Description | SOLDERSLEEVE WIRE SPLICE .025X.2 | |
Customer Reference | ||
Detailed Description | Solder Sleeve |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Diameter | - | |
Length | - | |
Color | - | |
Features | - | |
Base Product Number |