2-1194948-0 | ||
---|---|---|
DigiKey Part Number | A145280-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1194948-0 | |
Description | D-110-28 | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.050" (1.27mm), 0.060" (1.52mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.050" (1.27mm), 0.060" (1.52mm) | |
Length | 0.730" (18.54mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.05960 | ¥326.49 |
50 | ¥12.76880 | ¥638.44 |
100 | ¥12.18840 | ¥1,218.84 |
250 | ¥11.02744 | ¥2,756.86 |
500 | ¥10.15694 | ¥5,078.47 |
1,000 | ¥8.70601 | ¥8,706.01 |
2,500 | ¥8.12561 | ¥20,314.03 |