CWT-3807-W2 | ||
---|---|---|
DigiKey Part Number | CWT-3807-W2-ND | |
Manufacturer | ||
Manufacturer Product Number | CWT-3807-W2 | |
Description | SLDR SLEEVE WIRE-WIRE 0.275" CLR | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.275" (6.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.39500 | ¥223.95 |
100 | ¥19.73360 | ¥1,973.36 |
1,000 | ¥14.30692 | ¥14,306.92 |
5,000 | ¥12.82686 | ¥64,134.30 |