B-155-05-35-22-5 | ||
---|---|---|
DigiKey Part Number | B-155-05-35-22-5-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-05-35-22-5 | |
Description | SLDR SLV WIRE-WIRE 0.169/0.189" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.169" (4.29mm), 0.189" (4.80mm) | |
Length | 1.154" (29.30mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.02000 | ¥29.02 |
10 | ¥26.35000 | ¥263.50 |
25 | ¥24.95720 | ¥623.93 |
50 | ¥24.37680 | ¥1,218.84 |
100 | ¥23.21600 | ¥2,321.60 |
250 | ¥20.31404 | ¥5,078.51 |
500 | ¥19.73362 | ¥9,866.81 |
1,000 | ¥16.83162 | ¥16,831.62 |
2,500 | ¥15.67082 | ¥39,177.05 |