322A024-25-0 | |
---|---|
DigiKey Part Number | 322A024-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 322A024-25-0 |
Description | HEATSHRNK BOOT BRKOUT 90DEG SZ24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 90° Black 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Side Breakout, 90° | |
Shell Size - Insert | 24 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.520" (13.21mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 2.118" (53.80mm) | |
Small Recovered Length | 1.520" (38.61mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.820" (97.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥458.63680 | ¥22,931.84 |