W57-XB1A4A10-15 | ||
---|---|---|
DigiKey Part Number | PB2334-ND | |
Manufacturer | ||
Manufacturer Product Number | W57-XB1A4A10-15 | |
Description | CIR BRKR THRM 15A 250VAC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 15A 250 V AC DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.02000 | ¥46.02 |
5 | ¥44.45800 | ¥222.29 |
10 | ¥42.86900 | ¥428.69 |
40 | ¥33.34375 | ¥1,333.75 |
200 | ¥27.78695 | ¥5,557.39 |
400 | ¥26.99323 | ¥10,797.29 |
600 | ¥23.02362 | ¥13,814.17 |
1,000 | ¥21.83277 | ¥21,832.77 |