T77S1D10-12 | ||
---|---|---|
DigiKey Part Number | PB368-ND | |
Manufacturer | ||
Manufacturer Product Number | T77S1D10-12 | |
Description | RELAY GEN PURPOSE SPST 10A 12V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | T77S1D10-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.51000 | ¥28.51 |
10 | ¥26.70200 | ¥267.02 |
25 | ¥23.73160 | ¥593.29 |
50 | ¥22.54480 | ¥1,127.24 |
100 | ¥21.35800 | ¥2,135.80 |
300 | ¥18.98513 | ¥5,695.54 |
500 | ¥17.79866 | ¥8,899.33 |
1,000 | ¥16.61208 | ¥16,612.08 |
5,000 | ¥16.01876 | ¥80,093.80 |