RY78600 | |
---|---|
DigiKey Part Number | PB1711-ND |
Manufacturer | |
Manufacturer Product Number | RY78600 |
Description | RELAY SOCKET 5 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | RY Series, SCHRACK | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.86100 | ¥158.61 |
25 | ¥14.09800 | ¥352.45 |
50 | ¥13.39360 | ¥669.68 |
100 | ¥12.68920 | ¥1,268.92 |
250 | ¥11.27904 | ¥2,819.76 |
500 | ¥10.57400 | ¥5,287.00 |
2,000 | ¥9.86909 | ¥19,738.18 |