Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SH1B-62

DigiKey Part Number
1885-1325-ND
Manufacturer
Manufacturer Product Number
SH1B-62
Description
RELAY SOCKET 5 POS THROUGH HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
IDEC
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Bulk
For Use With/Related Products
RH Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,457
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥14.44800¥144.48
25¥13.79440¥344.86
50¥13.32300¥666.15
100¥12.86730¥1,286.73
250¥12.28756¥3,071.89
500¥11.86612¥5,933.06
1,000¥11.45882¥11,458.82
5,000¥10.56515¥52,825.75
Manufacturers Standard Package