KHAU-17D11-6 | ||
---|---|---|
DigiKey Part Number | PB831-ND | |
Manufacturer | ||
Manufacturer Product Number | KHAU-17D11-6 | |
Description | RELAY GEN PURPOSE 4PDT 3A 6V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 150 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operate Time | 13 ms | |
Release Time | 6 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 40 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.77000 | ¥207.77 |
10 | ¥197.38800 | ¥1,973.88 |
25 | ¥186.99640 | ¥4,674.91 |
50 | ¥176.60680 | ¥8,830.34 |
100 | ¥166.21920 | ¥16,621.92 |
250 | ¥155.83004 | ¥38,957.51 |
450 | ¥145.44138 | ¥65,448.62 |