3-1904131-5 | ||
---|---|---|
DigiKey Part Number | 3-1904131-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1904131-5 | |
Description | RELAY GEN PURPOSE SPDT 40A 12V | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3-1904131-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.58000 | ¥187.58 |
10 | ¥178.23700 | ¥1,782.37 |
110 | ¥150.09118 | ¥16,510.03 |